-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ACS37610LLUATR-010B5CT-ND
|
DigiKey | CURRENT SENSOR LOW NOISE HALL-BA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3756 In Stock |
|
$2.4377 / $5.2200 | Buy Now |
DISTI #
250-ACS37610LLU010B5
|
Mouser Electronics | Board Mount Current Sensors 5V +/-200G 10mV/G TSSOP8 LOW NOISE HALL-BASED CORELESS CURRENT SENSOR RoHS: Compliant | 3785 |
|
$2.3600 / $5.3000 | Buy Now |
DISTI #
V72:2272_28627324
|
Arrow Electronics | Current Sensor Current Sensor AC/DC Current 5V 8-Pin TSSOP T/R Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2307 Container: Cut Strips | Americas - 3763 |
|
$2.2440 / $4.1410 | Buy Now |
DISTI #
71213015
|
Verical | Current Sensor Current Sensor AC/DC Current 5V 8-Pin TSSOP T/R Automotive AEC-Q100 Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 3763 |
|
$2.2440 / $4.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS37610LLUATR-010B5
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS37610LLUATR-010B5
Allegro MicroSystems LLC
Current Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Allegro Microsystems | |
Sensors/Transducers Type | CURRENT SENSOR |