Part Details for ACS37612LLUATR-010B5-C by Allegro MicroSystems LLC
Overview of ACS37612LLUATR-010B5-C by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC1010B-564KE | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, Ferrite-Core | |
RFC1010B-565KE | Coilcraft Inc | General Purpose Inductor, 5600uH, 10%, Ferrite-Core |
Price & Stock for ACS37612LLUATR-010B5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250-7612LLUATR010B5C
|
Mouser Electronics | Board Mount Current Sensors HALL-BASED CORELESS CURRENT SENSOR RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
Part Details for ACS37612LLUATR-010B5-C
ACS37612LLUATR-010B5-C CAD Models
ACS37612LLUATR-010B5-C Part Data Attributes
|
ACS37612LLUATR-010B5-C
Allegro MicroSystems LLC
Buy Now
|
Compare Parts:
ACS37612LLUATR-010B5-C
Allegro MicroSystems LLC
|
Samacsys Manufacturer | Allegro Microsystems |