Part Details for ACS3T10482BK076A2C1 by ITT Interconnect Solutions
Overview of ACS3T10482BK076A2C1 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS3T10482BK076A2C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM6784
|
Newark | Ev Cbl, Iec 62196 Pl-Free End, 2Ph, 7.6M, No. Of Phases:Two Phase, Voltage Rating:220V, Current Rating:48A, Cable Length - Metric:7.6M, Cable Length - Imperial:24.93Ft, No. Of Power Contacts:3 (L1, N, Pe), Connector Type B:Free End |Itt Cannon ACS3T10482BK076A2C1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.8500 / $419.2700 | Buy Now |
DISTI #
ITTACS3T10482BK076A2C1
|
Heilind Electronics | DBX-25S-0L4-A190-A197-146 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTACS3T10482BK076A2C1
|
Interstate Connecting Components | DBX-25S-0L4-A190-A197-146 | 0 |
|
Buy Now |