Part Details for ACS55-01E-04A3-2 by ABB Low Voltage Products and Systems
Overview of ACS55-01E-04A3-2 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS55-01E-04A3-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5471
|
Newark | Acs55 Micro Drive 0.75 Kw, Supply Voltage Min:200Vac, Supply Voltage Max:240Vac, No. Of Phases:Single Phase, Power Rating:750W, Current Rating:10.8A, Product Range:Acs55 Micro Drive, Approval Bodies:Ce, C-Tick, Cul, Gost-R, Ul, Rohs Compliant: Yes |Abb ACS55-01E-04A3-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$382.7700 / $436.3500 | Buy Now |
DISTI #
ACS55-01E-04A3-2
|
TME | Inverter, Max motor power: 0.75kW, Usup: 200÷240VAC, 0÷250Hz, 4.3A Min Qty: 1 | 1 |
|
$207.3400 / $223.0500 | Buy Now |
DISTI #
1698779
|
element14 Asia-Pacific | ACS55 MICRO DRIVE 0.75 KW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$261.5431 | Buy Now |
DISTI #
1698779
|
Farnell | ACS55 MICRO DRIVE 0.75 KW RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 0 |
|
$196.9384 | Buy Now |