Part Details for ACS5S 0R33 J TR by Arcol
Overview of ACS5S 0R33 J TR by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS5S 0R33 J TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS-5S-0R33-J
|
TME | Resistor: wire-wound, THT, 330mΩ, 5W, ±5%, Ø4.8x12.7mm Min Qty: 1 | 718 |
|
$0.4950 / $0.9590 | Buy Now |