Part Details for ACS5S2K2JTR by Ohmite Mfg Co
Overview of ACS5S2K2JTR by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS5S2K2JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-ACS5S2K2JTRCT-ND
|
DigiKey | RES 2.2K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.5000 / $1.4100 | Buy Now |
DISTI #
284-ACS5S2K2JTR
|
Mouser Electronics | Wirewound Resistors - Through Hole 5 Watts Silicon Wirewound 2.2 KiloOhms 5% Tape & Reel RoHS: Compliant | 0 |
|
$0.4990 / $1.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4060 / $0.6069 | Buy Now |
DISTI #
ACS5S2K2JTR
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4060 / $0.6069 | Buy Now |