-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Field Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2387
|
Newark | Hall Effect Sensor, -40 To 150Deg C, Hall Effect Type:Linear, Output Current:10Ma, Sensor Case Style:Sip, No. Of Pins:4Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Allegro Microsystems ACS70310LKTATN-2P5B5-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3932 |
|
$2.4900 / $4.7000 | Buy Now |
DISTI #
620-2047-1-ND
|
DigiKey | VERY HIGH PRECISION LINEAR HALL- Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2865 In Stock |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
250-7031LKTATN2P5B5
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors LOW NOISE, VERY HIGH PRECISION, PROGRAMMABLE IC RoHS: Compliant | 5903 |
|
$2.3800 / $4.5200 | Buy Now |
|
Ameya Holding Limited | 12000 |
|
RFQ | ||
DISTI #
3107546RL
|
element14 Asia-Pacific | HALL EFFECT SENSOR, -40 TO 150DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 3932 |
|
$2.5073 / $3.4677 | Buy Now |
DISTI #
3107546
|
element14 Asia-Pacific | HALL EFFECT SENSOR, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3932 |
|
$2.5073 / $4.7360 | Buy Now |
DISTI #
3107546
|
Farnell | HALL EFFECT SENSOR, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 3932 |
|
$2.8013 / $5.0274 | Buy Now |
DISTI #
3107546RL
|
Farnell | HALL EFFECT SENSOR, -40 TO 150DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 3932 |
|
$2.8013 / $3.3141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS70310LKTATN-2P5B5-C
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS70310LKTATN-2P5B5-C
Allegro MicroSystems LLC
Magnetic Field Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Body Breadth | 1 mm | |
Body Height | 3.43 mm | |
Body Length or Diameter | 5.21 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | PUSH-PULL | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 4 Ω | |
Screening Level | AEC-Q100 | |
Sensitivity (mV/G) | 2.5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Termination Type | PIN |