Part Details for ACS70311LOKATN-2P5B5-C by Allegro MicroSystems LLC
Overview of ACS70311LOKATN-2P5B5-C by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS70311LOKATN-2P5B5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ACS70311LOKATN-2P5B5-C-ND
|
DigiKey | LOW NOISE, VERY HIGH PRECISION, Min Qty: 12000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1792 | Buy Now |
DISTI #
250-0311LOKATN2P5B5C
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HIGHEST ACCURACY PROGRAMMABLE LINEAR HALL SENSOR | 0 |
|
$2.4400 | Order Now |
Part Details for ACS70311LOKATN-2P5B5-C
ACS70311LOKATN-2P5B5-C CAD Models
ACS70311LOKATN-2P5B5-C Part Data Attributes
|
ACS70311LOKATN-2P5B5-C
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS70311LOKATN-2P5B5-C
Allegro MicroSystems LLC
Hall Effect Sensor, 0.50-4.50V, BICMOS, Rectangular, 4 Pin, Through Hole Mount, SIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Body Breadth | 1.55 mm | |
Body Height | 3.43 mm | |
Body Length or Diameter | 5.21 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | PUSH-PULL | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 4 Ω | |
Screening Level | AEC-Q100 | |
Sensitivity (mV/G) | 2.5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Termination Type | PIN |