-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH8506
|
Newark | Current Sensor Ic With Common Mode Rejection And Overcurrent Fault |Allegro Microsystems ACS71240KEXBLT-010B3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-2048-1-ND
|
DigiKey | SENSOR CURRENT HALL 10A 12PWRQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8245 In Stock |
|
$0.8072 / $2.0900 | Buy Now |
DISTI #
250-71240KEXBLT010B3
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR IC WITH COMMON MODE REJECTION AND OVERCURRENT FAULT RoHS: Compliant | 4336 |
|
$0.8070 / $2.0900 | Buy Now |
DISTI #
V72:2272_23484032
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 12-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2320 Container: Cut Strips | Americas - 4043 |
|
$2.0601 / $2.1504 | Buy Now |
DISTI #
E54:1762_14001288
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 12-Pin QFN EP T/R Min Qty: 3000 Package Multiple: 1500 Lead time: 20 Weeks Date Code: 2320 | Europe - 3000 |
|
$0.7177 / $0.7487 | Buy Now |
DISTI #
V36:1790_23484032
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 12-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2334 | Americas - 3000 |
|
$0.7329 / $2.0397 | Buy Now |
DISTI #
69166629
|
Verical | Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 12-Pin QFN EP T/R Min Qty: 8 Package Multiple: 1 Date Code: 2320 | Americas - 4043 |
|
$2.0601 / $2.1504 | Buy Now |
DISTI #
69202632
|
Verical | Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 12-Pin QFN EP T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2320 | Americas - 3000 |
|
$0.7177 / $0.7487 | Buy Now |
DISTI #
78817651
|
Verical | Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 12-Pin QFN EP T/R Min Qty: 9 Package Multiple: 1 Date Code: 2334 | Americas - 3000 |
|
$0.7329 / $2.0397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS71240KEXBLT-010B3
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS71240KEXBLT-010B3
Allegro MicroSystems LLC
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | LCC12,.12SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |