-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Surface Mount, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T8027
|
Newark | Automotive 3D Linear Hall Effect Sensor Rohs Compliant: Yes |Allegro Microsystems ACS716KLATR-12CB-NL-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1526-1-ND
|
DigiKey | SENSOR CURRENT HALL 12.5A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16177 In Stock |
|
$2.9114 / $6.2400 | Buy Now |
DISTI #
250-716KLATR12CBNLT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS720 or ACS37002 RoHS: Compliant | 7357 |
|
$2.9100 / $6.2400 | Buy Now |
|
Win Source Electronics | SENSOR CURRENT HALL 12.5A AC/DC | 30270 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS716KLATR-12CB-NL-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS716KLATR-12CB-NL-T
Allegro MicroSystems LLC
Hall Effect Sensor, Rectangular, Surface Mount, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | IT HAS A SENSITIVITY OF 37.1 MV/A | |
Body Breadth | 7.5 mm | |
Body Height | 2.65 mm | |
Body Length or Diameter | 10.3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (%) | 0.75 % | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Current-Max | 11 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.4 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |