Part Details for ACS722LLCTR-10AB-T by Allegro MicroSystems LLC
Overview of ACS722LLCTR-10AB-T by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS722LLCTR-10AB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1635-1-ND
|
DigiKey | SENSOR CURRENT HALL 10A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8461 In Stock |
|
$2.6704 / $5.7200 | Buy Now |
DISTI #
250-722LLCTR10ABT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 6463 |
|
$2.7000 / $5.7900 | Buy Now |
|
Bristol Electronics | 8848 |
|
RFQ | ||
|
Rochester Electronics | ACS722 - HIGH ACCURACY 3.3V OPTIMIZED CURRENT SENSOR IC RoHS: Not Compliant Status: Active Min Qty: 1 | 2493 |
|
$2.3800 / $2.8000 | Buy Now |
|
CHIPMALL.COM LIMITED | 10A SOIC-8 Current Sensors ROHS | 184 |
|
$2.0705 / $3.1950 | Buy Now |
|
Win Source Electronics | SENSOR CURRENT HALL 10A AC/DC | 109562 |
|
$2.8270 / $4.2400 | Buy Now |