-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sensor, Analog, BICMOS, 8 Pin, Plastic/epoxy, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ACS724LLCTR-2P5AB-STR-ND
|
DigiKey | 5V VCC ISOLATED CURRENT SENSOR I Min Qty: 9000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8603 | Buy Now |
DISTI #
250-CS724LLCTR2P5ABS
|
Mouser Electronics | Board Mount Current Sensors 5V Vcc ISOLATED CURRENT SENSOR IC RoHS: Compliant | 0 |
|
$1.8900 / $4.3600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS724LLCTR-2P5AB-S
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS724LLCTR-2P5AB-S
Allegro MicroSystems LLC
Current Sensor, Analog, BICMOS, 8 Pin, Plastic/epoxy, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3.9 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) |