Part Details for ACS724LLCTR-30AU-T by Allegro MicroSystems LLC
Overview of ACS724LLCTR-30AU-T by Allegro MicroSystems LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS724LLCTR-30AU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3771
|
Newark | Thermally Enhanced Smd Current Sensor Ic Rohs Compliant: Yes |Allegro Microsystems ACS724LLCTR-30AU-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ACS724LLCTR-30AU-T-ND
|
DigiKey | SENSOR CURRENT HALL Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$2.0045 | Buy Now |
DISTI #
250-724LLCTR30AUT
|
Mouser Electronics | Board Mount Current Sensors 5V Vcc ISOLATED CURRENT SENSOR IC RoHS: Compliant | 12095 |
|
$2.0100 / $4.3500 | Buy Now |
DISTI #
ACS724LLCTR-30AU-T
|
Avnet Asia | Hall Effect Sensor Unipolar 5V 8-Pin SOIC N T/R (Alt: ACS724LLCTR-30AU-T) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.6929 / $1.8934 | Buy Now |
|
Chip1Cloud | SENSOR CURRENT HALL | 15900 |
|
RFQ |