Part Details for ACS725LLCTR-10AB-T by Allegro MicroSystems LLC
Overview of ACS725LLCTR-10AB-T by Allegro MicroSystems LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS725LLCTR-10AB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH8517
|
Newark | Thermally Enhanced Smd Current Sensor Ic |Allegro Microsystems ACS725LLCTR-10AB-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-ACS725LLCTR-10AB-TTR-ND
|
DigiKey | SENSOR CURRENT HALL 10A 8SOIC Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$2.0045 | Buy Now |
DISTI #
250-725LLCTR10ABT
|
Mouser Electronics | Board Mount Current Sensors 3.3V Vcc ISOLATED CURRENT SENSOR IC RoHS: Compliant | 8382 |
|
$2.0800 / $4.3600 | Buy Now |
|
Win Source Electronics | SENSOR CURRENT HALL 10A 8SOIC | 5595 |
|
$17.4630 / $26.1940 | Buy Now |