-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, BICMOS, Plastic/epoxy, 5 Pin,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS770KCB-150U-PSF-T-ND
|
DigiKey | LINEAR CURRENT SENSOR Min Qty: 1632 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$3.9592 | Buy Now |
DISTI #
250-CS770KCB150UPSFT
|
Mouser Electronics | Allegro MicroSystems HIGH PRECISION LINEAR CURRENT SENSOR | 0 |
|
$3.9100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS770KCB-150U-PSF-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS770KCB-150U-PSF-T
Allegro MicroSystems LLC
Hall Effect Sensor, BICMOS, Plastic/epoxy, 5 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | MODULE,5LEAD,1.1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 10 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Type | ANALOG VOLTAGE | |
Package Equivalence Code | MODULE,5LEAD,1.1 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS |