There are no models available for this part yet.
Overview of ACS773LCB-100B-SMT-T by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for ACS773LCB-100B-SMT-T by Allegro MicroSystems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AH9863
|
Newark | Direction Detection Speed Sensor |Allegro Microsystems ACS773LCB-100B-SMT-T RoHS: Not Compliant Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
620-ACS773LCB-100B-SMT-T-ND
|
DigiKey | SENSOR CURRENT HALL 100A 5-CB Min Qty: 1 Lead time: 18 Weeks Container: Tube |
471 In Stock |
|
$4.7552 / $9.8800 | Buy Now | |
DISTI #
250-773LCB100BSMTT
|
Mouser Electronics | Board Mount Current Sensors HIGH ACCURACY HALL-EFFECT CURRENT SENSOR IC RoHS: Compliant | 1363 |
|
$5.1100 / $8.3300 | Buy Now |