Part Details for ACSA03-41CGKWA-F01 by Kingbright
Overview of ACSA03-41CGKWA-F01 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACSA03-41CGKWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2336-1-ND
|
DigiKey | DISPLAY 7SEG 0.3" SGL GRN 10SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1146 In Stock |
|
$1.2391 / $3.3700 | Buy Now |
DISTI #
604-ACSA03-41CGKWA
|
Mouser Electronics | LED Displays & Accessories Single Green 570nm Common Anode RoHS: Compliant | 133 |
|
$1.2300 / $3.3700 | Buy Now |
|
Future Electronics | Grey Face 1 Digit 7 Segment Green 12mcd Common Anode LED Display RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
ACSA03-41CGKWA-F01
|
TTI | LED Displays & Accessories Single Green 570nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 550 In Stock |
|
$1.2200 / $1.5300 | Buy Now |
|
NexGen Digital | 10 |
|
RFQ | ||
DISTI #
000000000002414215
|
Sager | LED Displays & Accessories Single Green 570nm Common Anode | 0 |
|
Buy Now |
Part Details for ACSA03-41CGKWA-F01
ACSA03-41CGKWA-F01 CAD Models
ACSA03-41CGKWA-F01 Part Data Attributes
|
ACSA03-41CGKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSA03-41CGKWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 7.62mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |