Part Details for ACSA03-41SEKWA-F01 by Kingbright
Overview of ACSA03-41SEKWA-F01 by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACSA03-41SEKWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2153-1-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL ORG 10SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
946 In Stock |
|
$1.2391 / $3.3700 | Buy Now |
DISTI #
604-ACSA03-41SEKWA
|
Mouser Electronics | LED Displays & Accessories Single Red 601nm Common Anode RoHS: Compliant | 20 |
|
$1.2300 / $3.3700 | Buy Now |
|
Future Electronics | Single Digit Seven Segment Super Bright Orange 0.3" Common Anode Display RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
DISTI #
ACSA03-41SEKWA-F01
|
TTI | LED Displays & Accessories Single Red 601nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 4400 In Stock |
|
$1.2500 / $1.4900 | Buy Now |
DISTI #
000000000002414217
|
Sager | LED Displays & Accessories Single Red 601nm Common Anode Min Qty: 1 | 6600 |
|
$1.1000 / $1.2600 | Buy Now |
Part Details for ACSA03-41SEKWA-F01
ACSA03-41SEKWA-F01 CAD Models
ACSA03-41SEKWA-F01 Part Data Attributes:
|
ACSA03-41SEKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSA03-41SEKWA-F01
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 7.62mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |