Part Details for ACSA08-51ZGKWA by Kingbright
Overview of ACSA08-51ZGKWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACSA08-51ZGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACSA08-51ZGKWA-ND
|
DigiKey | DISPLAY 7SEG 0.8" SGL GRN 10SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005384882
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for ACSA08-51ZGKWA
ACSA08-51ZGKWA CAD Models
ACSA08-51ZGKWA Part Data Attributes
|
ACSA08-51ZGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSA08-51ZGKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 0.052 cd | |
Luminous Intensity-Nom | 118.0 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 515 nm |