Part Details for ACSA56-41PBWA/A-F01 by Kingbright
Overview of ACSA56-41PBWA/A-F01 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for ACSA56-41PBWA/A-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2360-1-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL BLU 10SMD Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
240 In Stock |
|
$2.3437 / $5.4600 | Buy Now |
DISTI #
000000000002414235
|
Sager | LED Displays & Accessories BLUE DIFFUSED 1 DIGIT | 0 |
|
Buy Now |
Part Details for ACSA56-41PBWA/A-F01
ACSA56-41PBWA/A-F01 CAD Models
ACSA56-41PBWA/A-F01 Part Data Attributes:
|
ACSA56-41PBWA/A-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSA56-41PBWA/A-F01
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Blue, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | BLUE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |