Part Details for ACSC02-41SYKWA-F01 by Kingbright
Overview of ACSC02-41SYKWA-F01 by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACSC02-41SYKWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACSC02-41SYKWA-F01-ND
|
DigiKey | DISPLAY 7-SEG 0.2" SGL YLW 10SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-ACSC02-41SYKWA
|
Mouser Electronics | LED Displays & Accessories Single Yellow 590nm Common Cathode RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000002414246
|
Sager | LED Displays & Accessories Single Yellow 590nm Common Cathode | 0 |
|
Buy Now |
Part Details for ACSC02-41SYKWA-F01
ACSC02-41SYKWA-F01 CAD Models
ACSC02-41SYKWA-F01 Part Data Attributes
|
ACSC02-41SYKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSC02-41SYKWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT YELLOW, 5.08mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |