Part Details for ACSC08-51SGWA by Kingbright
Overview of ACSC08-51SGWA by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACSC08-51SGWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1045-1-ND
|
DigiKey | DISPLAY 7SEG 0.8" SGL GRN 10SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3256 / $3.1500 | Buy Now |
DISTI #
604-ACSC08-51SGWA
|
Mouser Electronics | LED Displays & Accessories Single Green 568nm Common Cathode RoHS: Compliant | 0 |
|
$1.5400 / $3.2000 | Order Now |
|
Bristol Electronics | 113 |
|
RFQ | ||
|
Quest Components | 90 |
|
$2.4640 / $3.6960 | Buy Now | |
DISTI #
000000000002414264
|
Sager | LED Displays & Accessories Single Green 568nm Common Cathode | 0 |
|
Buy Now |
Part Details for ACSC08-51SGWA
ACSC08-51SGWA CAD Models
ACSC08-51SGWA Part Data Attributes
|
ACSC08-51SGWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSC08-51SGWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT GREEN, 20.32mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |