-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1046-1-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL RED 10SMD Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-ACSC08-51SURKWA
|
Mouser Electronics | LED Displays & Accessories Single Red 630nm Common Cathode RoHS: Compliant | 682 |
|
$3.0600 / $6.2300 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
DISTI #
ACSC08-51SURKWA
|
TTI | LED Displays & Accessories Single Red 630nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$3.0000 / $3.1200 | Buy Now |
DISTI #
000000000002414265
|
Sager | LED Displays & Accessories Single Red 630nm Common Cathode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACSC08-51SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSC08-51SURKWA
Kingbright
7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |