Part Details for ACSC08-51ZGWA by Kingbright
Overview of ACSC08-51ZGWA by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACSC08-51ZGWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACSC08-51ZGWA-ND
|
DigiKey | DISPLAY 7SEG 0.8" SGL GRN 10SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1505 | Buy Now |
DISTI #
604-ACSC08-51ZGWA
|
Mouser Electronics | LED Displays & Accessories Grn 160000ucd 525nm Com Cathode Diffused RoHS: Compliant | 155 |
|
$2.7900 / $5.8400 | Buy Now |
|
Bristol Electronics | 224 |
|
RFQ | ||
DISTI #
ACSC08-51ZGWA
|
TTI | LED Displays & Accessories Grn 160000ucd 525nm Com Cathode Diffused RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003572206
|
Sager | LED Displays & Accessories Grn 160000ucd 525nm Com Cathode Diffused | 0 |
|
Buy Now |
Part Details for ACSC08-51ZGWA
ACSC08-51ZGWA CAD Models
ACSC08-51ZGWA Part Data Attributes
|
ACSC08-51ZGWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSC08-51ZGWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 20.32mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |