Part Details for ACSC56-41PBWA/A-F01 by Kingbright
Overview of ACSC56-41PBWA/A-F01 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACSC56-41PBWA/A-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002414268
|
Sager | LED Displays & Accessories Single Blue 470nm Common Cathode | 0 |
|
Buy Now |
Part Details for ACSC56-41PBWA/A-F01
ACSC56-41PBWA/A-F01 CAD Models
ACSC56-41PBWA/A-F01 Part Data Attributes
|
ACSC56-41PBWA/A-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSC56-41PBWA/A-F01
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Blue, 14.22mm, ROHS COMPLIANT, SMT, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 10 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | BLUE | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |