Part Details for ACSL-6300-56TE by Avago Technologies
Overview of ACSL-6300-56TE by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL356TEZ-EP-RL | Analog Devices | EP ri-Axis Analog Accel ±10g/± | |
ADXL356TEZ-EP | Analog Devices | EPTri-Axis Analog Accel ±10g/± | |
ADXL356TEZ-EP-RL7 | Analog Devices | EP Tri-Axis Analog Accel ±10g/ |
Price & Stock for ACSL-6300-56TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 701 |
|
RFQ | ||
|
Quest Components | 560 |
|
$3.2592 / $6.5184 | Buy Now |
Part Details for ACSL-6300-56TE
ACSL-6300-56TE CAD Models
ACSL-6300-56TE Part Data Attributes
|
ACSL-6300-56TE
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACSL-6300-56TE
Avago Technologies
3 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 3 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 3 | |
Number of Functions | 3 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for ACSL-6300-56TE
This table gives cross-reference parts and alternative options found for ACSL-6300-56TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACSL-6300-56TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL-6300-56T | Logic IC Output Optocoupler, 3-Element, 2500V Isolation, SOIC-16 | Broadcom Limited | ACSL-6300-56TE vs ACSL-6300-56T |
ACSL-6300-6T | 3 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-16 | Avago Technologies | ACSL-6300-56TE vs ACSL-6300-6T |
ACSL-6300-56T | Logic IC Output Optocoupler, 3-Element, 2500V Isolation, SOIC-16 | Agilent Technologies Inc | ACSL-6300-56TE vs ACSL-6300-56T |
ACSL-6300-6TE | Logic IC Output Optocoupler, 3-Element, 2500V Isolation, LEAD FREE, SOIC-16 | Agilent Technologies Inc | ACSL-6300-56TE vs ACSL-6300-6TE |
ACSL-6300-6T | Logic IC Output Optocoupler, 3-Element, 2500V Isolation, SOIC-16 | Broadcom Limited | ACSL-6300-56TE vs ACSL-6300-6T |
ACSL-6300-56TE | Logic IC Output Optocoupler, 3-Element, 2500V Isolation, 15MBps, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACSL-6300-56TE vs ACSL-6300-56TE |
ACSL-6300-6TE | 3 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SOIC-16 | Avago Technologies | ACSL-6300-56TE vs ACSL-6300-6TE |