ACSL02A22-19S(003)
Amphenol Corporation
Description: Circular Connector,

Overview of ACSL02A22-19S(003) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ACSL02A22-19S(003) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ACSL02A22-19S(003)
Avnet Americas Connector Threaded Standard Cylindrical SKT 22-19 ST Panel Mount - Bulk (Alt: ACSL02A22-19S(003)) Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for ACSL02A22-19S(003) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACSL02A22-19S(003) by Amphenol Corporation

ACSL02A22-19S(003)
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body Diameter
1.344 inch
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Shell Finish
CADMIUM PLATED
Shell Material
ALUMINUM
Shell Size
22
Termination Type
SOLDER
Total Number of Contacts
14
Want to compare parts?
  1. ACSL02A22-19S(003)
    Amphenol Corporation
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACSL02A22-19S(003) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACSL02A22-19S(003) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ACSL02A22-19S(003) would you like to use for your alert(s)?
  • Please alert me when ACSL02A22-19S(003) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACSL02A22-19S(003) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACSL02A22-19S(003) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACSL02A22-19S(003) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACSL02A22-19S(003).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACSL02A22-19S(003) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: