Part Details for ACSNO-124-YB-C1014 by IDEC Corporation
Overview of ACSNO-124-YB-C1014 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEC101481112100 | Amphenol Communications Solutions | Double Density Cool Edge Cable 0.8mm,148 signal pins,30AWG high speed cable,RA VS RA,Cable length of 100mm | |
CEC101481122100 | Amphenol Communications Solutions | Double Density Cool Edge Cable 0.8mm,148 signal pins,30AWG high speed cable,Parallel VS Parallel,Cable length of 100mm |
Price & Stock for ACSNO-124-YB-C1014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ACSNO-124-YB-C1014-ND
|
DigiKey | SWITCH SELECTOR 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.2500 | Buy Now |
DISTI #
199-ACSNO124YBC1014
|
Mouser Electronics | Rotary Switches CAM Switch 2pos 45deg | 0 |
|
$44.7300 / $52.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.4600 / $53.5700 | Buy Now |
DISTI #
000000000003362069
|
Sager | Rotary Switches CAM Switch 2pos 45deg | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.4600 / $53.5700 | Buy Now |