Part Details for ACSNO-643-SB-C6001-ENGRAVED by IDEC Corporation
Overview of ACSNO-643-SB-C6001-ENGRAVED by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACSNO-643-SB-C6001-ENGRAVED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ACSNO-643-SB-C6001-ENGRAVED-ND
|
DigiKey | SWITCH ROTARY 4POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.3600 | Buy Now |
DISTI #
199-ACSNO643SBC6001E
|
Mouser Electronics | Rotary Switches CAM Switch | 0 |
|
$172.9200 / $195.2400 | Order Now |
DISTI #
000000000003362275
|
Sager | Rotary Switches CAM Switch Min Qty: 1 | 0 |
|
$167.2400 / $177.0800 | Buy Now |