There are no models available for this part yet.
Overview of ACSNO-643-SB-C6001 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC6001AIN/NOPB | Texas Instruments | Ultra-Low Input Current Amplifier 8-PDIP -40 to 85 | |
LMC6001BIN/NOPB | Texas Instruments | Ultra-Low Input Current Amplifier 8-PDIP -40 to 85 | |
LMC6001A MDC | Texas Instruments | Ultra-Low Input Current Amplifier 0-DIESALE -40 to 85 |
Price & Stock for ACSNO-643-SB-C6001 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60T0127
|
Newark | Cs Cam Sw 4Pos 30 Deg Rohs Compliant: Yes |Idec ACSNO-643-SB-C6001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.4900 / $195.9500 | Buy Now | |
DISTI #
1885-ACSNO-643-SB-C6001-ND
|
DigiKey | SWITCH ROTARY 4POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.1000 | Buy Now | |
DISTI #
199-ACSNO643SBC6001
|
Mouser Electronics | Rotary Switches CS CAM SW 4pos 30 Deg | 0 |
|
$149.3500 / $163.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.3400 / $156.1100 | Buy Now | ||
DISTI #
000000000003362274
|
Sager | Rotary Switches CS CAM SW 4pos 30 Deg | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$145.3400 / $156.1100 | Buy Now |