Part Details for ACT20JH55AN by TE Connectivity
Overview of ACT20JH55AN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT20JH55AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT20JH55AN-ND
|
DigiKey | SQUARE FLANGE RECETACLE Min Qty: 50 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$209.7420 | Buy Now |
DISTI #
571-ACT20JH55AN
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLANGE | 0 |
|
$216.7000 | Order Now |
DISTI #
DCHACT20JH55AN
|
Heilind Electronics | SQUARE FLANGE RECETACLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHACT20JH55AN
|
Interstate Connecting Components | SQUARE FLANGE RECETACLE | 0 |
|
Buy Now | |
|
Master Electronics | SQUARE FLANGE RECETACLE | 0 |
|
$203.8800 / $558.4800 | Buy Now |
Part Details for ACT20JH55AN
ACT20JH55AN CAD Models
ACT20JH55AN Part Data Attributes
|
ACT20JH55AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT20JH55AN
TE Connectivity
MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | H | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |