Part Details for ACT20M-TCI-AO-E-S by Weidmüller Interface GmbH & Co. KG
Overview of ACT20M-TCI-AO-E-S by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT20M-TCI-AO-E-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1375500000
|
TME | Converter: temperature, 24VDC, OUT 1: 0÷10V,0÷20mA,0÷5V,4÷20mA Min Qty: 1 | 2 |
|
$119.2800 / $128.4500 | Buy Now |