Part Details for ACT26JE26JC by TE Connectivity
Overview of ACT26JE26JC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACT26JE26JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT26JE26JC-ND
|
DigiKey | STRAIGHT PLUG Min Qty: 50 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$227.0450 | Buy Now |
|
Master Electronics | 0 |
|
$220.7000 / $604.5600 | Buy Now |
Part Details for ACT26JE26JC
ACT26JE26JC CAD Models
ACT26JE26JC Part Data Attributes
|
ACT26JE26JC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACT26JE26JC
TE Connectivity
MIL Series Connector, 26 Contact(s), Composite, Female, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for ACT26JE26JC
This table gives cross-reference parts and alternative options found for ACT26JE26JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT26JE26JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE326FE26SC | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | ACT26JE26JC vs AE326FE26SC |
D38999/26JE26SC | 26 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | ACT26JE26JC vs D38999/26JE26SC |
CTV06RW-17-26JC | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | ACT26JE26JC vs CTV06RW-17-26JC |
TVS06RS17-26JC | MIL Series Connector | Amphenol Corporation | ACT26JE26JC vs TVS06RS17-26JC |
TV06RW-17-26SC | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | ACT26JE26JC vs TV06RW-17-26SC |
D38999/26ME26SC | 26 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | ACT26JE26JC vs D38999/26ME26SC |
CTVS06RF17-26JC | MIL Series Connector | Amphenol Corporation | ACT26JE26JC vs CTVS06RF17-26JC |
TVS06RS17-26SC | MIL Series Connector | Amphenol Corporation | ACT26JE26JC vs TVS06RS17-26SC |
CTV06RW-17-26SC | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | ACT26JE26JC vs CTV06RW-17-26SC |
TVS06RK17-26SC | MIL Series Connector | Amphenol Corporation | ACT26JE26JC vs TVS06RK17-26SC |