Part Details for ACT88320QI109-T by Qorvo
Overview of ACT88320QI109-T by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACT88320QI109-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT88320QI109-T
|
Avnet Americas | Multi Function Power Management IC Step-Down 2.7V to 5.5V 32-Pin QFN T/R - Tape and Reel (Alt: ACT88320QI109-T) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.2400 / $3.4000 | Buy Now |
DISTI #
107-ACT88320QI109-T
|
Mouser Electronics | Power Management Specialized - PMIC Inrush Control Bypass Switch RoHS: Compliant | 3000 |
|
$1.8900 / $3.4000 | Buy Now |
DISTI #
ACT88320QI109-T
|
Avnet Americas | Multi Function Power Management IC Step-Down 2.7V to 5.5V 32-Pin QFN T/R - Tape and Reel (Alt: ACT88320QI109-T) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.2400 / $3.4000 | Buy Now |
DISTI #
ACT88320QI109-T
|
Avnet Americas | Multi Function Power Management IC Step-Down 2.7V to 5.5V 32-Pin QFN T/R - Tape and Reel (Alt: ACT88320QI109-T) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.2400 / $3.4000 | Buy Now |
DISTI #
ACT88320QI109-T
|
Avnet Asia | Multi Function Power Management IC Step-Down 2.7V to 5.5V 32-Pin QFN T/R (Alt: ACT88320QI109-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ACT88320QI109-T
ACT88320QI109-T CAD Models
ACT88320QI109-T Part Data Attributes
|
ACT88320QI109-T
Qorvo
Buy Now
Datasheet
|
Compare Parts:
ACT88320QI109-T
Qorvo
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-11 | |
Samacsys Manufacturer | Qorvo | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
Length | 4 mm | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |