Part Details for ACT88325VA122-T by Qorvo
Overview of ACT88325VA122-T by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACT88325VA122-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT88325VA122-T
|
Avnet Americas | Step Down Converter with LDO Regulator 5-Output 36-Pin WLCSP T/R - Tape and Reel (Alt: ACT88325VA122-T) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $2.0700 | Buy Now |
DISTI #
772-ACT88325VA122-T
|
Mouser Electronics | Power Management Specialized - PMIC ACT88325VA122 | 0 |
|
$1.4400 / $2.0700 | Order Now |
DISTI #
ACT88325VA122-T
|
Avnet Americas | Step Down Converter with LDO Regulator 5-Output 36-Pin WLCSP T/R - Tape and Reel (Alt: ACT88325VA122-T) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $2.0700 | Buy Now |
DISTI #
ACT88325VA122-T
|
Avnet Americas | Step Down Converter with LDO Regulator 5-Output 36-Pin WLCSP T/R - Tape and Reel (Alt: ACT88325VA122-T) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2600 / $2.0700 | Buy Now |
Part Details for ACT88325VA122-T
ACT88325VA122-T CAD Models
ACT88325VA122-T Part Data Attributes
|
ACT88325VA122-T
Qorvo
Buy Now
Datasheet
|
Compare Parts:
ACT88325VA122-T
Qorvo
Power Supply Support Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B36 | |
Length | 3.028 mm | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X7,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.59 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | 2.6 | |
Width | 2.778 mm |