-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT8846QM490-T
|
Avnet Americas | Step Down Converter with LDO Regulator 13-OUT 48-Pin TQFN T/R - Tape and Reel (Alt: ACT8846QM490-T) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.5600 / $4.8900 | Buy Now |
DISTI #
107-ACT8846QM490-T
|
Mouser Electronics | Power Management Specialized - PMIC 4*Buck+9*LDO RoHS: Compliant | 2575 |
|
$1.8000 / $4.8900 | Buy Now |
DISTI #
ACT8846QM490-T
|
Avnet Americas | Step Down Converter with LDO Regulator 13-OUT 48-Pin TQFN T/R - Tape and Reel (Alt: ACT8846QM490-T) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.5600 / $4.8900 | Buy Now |
DISTI #
ACT8846QM490-T
|
Avnet Americas | Step Down Converter with LDO Regulator 13-OUT 48-Pin TQFN T/R - Tape and Reel (Alt: ACT8846QM490-T) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.5600 / $4.8900 | Buy Now |
DISTI #
ACT8846QM490-T
|
Avnet Asia | Step Down Converter with LDO Regulator 13-OUT 48-Pin TQFN T/R (Alt: ACT8846QM490-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACT8846QM490-T
Qorvo
Buy Now
Datasheet
|
Compare Parts:
ACT8846QM490-T
Qorvo
Power Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | TQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-11 | |
Samacsys Manufacturer | Qorvo | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Channels | 19 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |