-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit, Adjustable, 7 Channel, 2.45V, TQFN44-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT8865QI405-T
|
Avnet Americas | Step Down Converter with LDO Regulator 7-OUT 32-Pin TQFN T/R - Tape and Reel (Alt: ACT8865QI405-T) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.5700 / $3.8900 | Buy Now |
DISTI #
107-ACT8865QI405-T
|
Mouser Electronics | Power Management Specialized - PMIC Atmel PMIC 3 Buck, 4 LDO RoHS: Compliant | 1868 |
|
$2.1700 / $3.8900 | Buy Now |
DISTI #
ACT8865QI405-T
|
Avnet Americas | Step Down Converter with LDO Regulator 7-OUT 32-Pin TQFN T/R - Tape and Reel (Alt: ACT8865QI405-T) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.5700 / $3.8900 | Buy Now |
DISTI #
ACT8865QI405-T
|
Avnet Americas | Step Down Converter with LDO Regulator 7-OUT 32-Pin TQFN T/R - Tape and Reel (Alt: ACT8865QI405-T) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.5700 / $3.8900 | Buy Now |
DISTI #
ACT8865QI405-T
|
Avnet Asia | Step Down Converter with LDO Regulator 7-OUT 32-Pin TQFN T/R (Alt: ACT8865QI405-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
ACT8865QI405-T
|
Avnet Silica | Step Down Converter with LDO Regulator 7-OUT 32-Pin TQFN T/R (Alt: ACT8865QI405-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACT8865QI405-T
Qorvo
Buy Now
Datasheet
|
Compare Parts:
ACT8865QI405-T
Qorvo
Power Supply Management Circuit, Adjustable, 7 Channel, 2.45V, TQFN44-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | HVQCCN, LCC32,.16SQ,16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-09-09 | |
Samacsys Manufacturer | Qorvo | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
Length | 4 mm | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.45V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |