-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT8945AQJ305-T
|
Avnet Americas | Multi Function Power Management IC Step-Down 2.7V to 5.5V 40-Pin TQFN - Bag (Alt: ACT8945AQJ305-T) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$3.5100 / $5.3200 | Buy Now |
DISTI #
107-ACT8945AQJ305-T
|
Mouser Electronics | Power Management Specialized - PMIC Adv PMU for Atmel SAMA5Dx SAM9 Procs RoHS: Compliant | 1887 |
|
$2.9600 / $5.3200 | Buy Now |
DISTI #
ACT8945AQJ305-T
|
Avnet Americas | Multi Function Power Management IC Step-Down 2.7V to 5.5V 40-Pin TQFN - Bag (Alt: ACT8945AQJ305-T) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$3.5100 / $5.3200 | Buy Now |
DISTI #
ACT8945AQJ305-T
|
Avnet Americas | Multi Function Power Management IC Step-Down 2.7V to 5.5V 40-Pin TQFN - Bag (Alt: ACT8945AQJ305-T) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$3.5100 / $5.3200 | Buy Now |
DISTI #
ACT8945AQJ305-T
|
Avnet Asia | Multi Function Power Management IC Step-Down 2.7V to 5.5V 40-Pin TQFN (Alt: ACT8945AQJ305-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
ACT8945AQJ305-T
|
Avnet Silica | Multi Function Power Management IC Step-Down 2.7V to 5.5V 40-Pin TQFN (Alt: ACT8945AQJ305-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACT8945AQJ305-T
Qorvo
Buy Now
Datasheet
|
Compare Parts:
ACT8945AQJ305-T
Qorvo
Power Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | TQFN-40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-01-27 | |
Samacsys Manufacturer | Qorvo | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | UNSPECIFIED | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.45V | |
Width | 5 mm |