Part Details for ACT94MC08PE-6149 by TE Connectivity
Overview of ACT94MC08PE-6149 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-149LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
70236-149LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
65496-149LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for ACT94MC08PE-6149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACT94MC08PE-6149-ND
|
DigiKey | ACT94MC08PE-6149 Min Qty: 50 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.9478 | Buy Now |