Part Details for ACTPAT154-01-IP by Inventek Systems LLC
Overview of ACTPAT154-01-IP by Inventek Systems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACTPAT154-01-IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACTPAT154-01-IP
|
Avnet Americas | Antenna GPS 35dB SMD Bag - Trays (Alt: ACTPAT154-01-IP) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$6.9259 | Buy Now |
DISTI #
347-ACTPAT15401IP
|
Mouser Electronics | Antennas GPS ceramic active antenna 15.2 mm x 15.2 mm x 7.0 mm with U.FL connector. RoHS: Compliant | 401 |
|
$7.0200 / $8.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tray | 0Tray |
|
$6.8500 | Buy Now |