Part Details for ACUCT-H100-100:333-10M by Automation Components Inc
Overview of ACUCT-H100-100:333-10M by Automation Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACUCT-H100-100:333-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4728-ACUCT-H100-100:333-10MTB-ND
|
DigiKey | CURR SENSE XFMR 100A IN-LINE Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$65.0000 | Buy Now |