There are no models available for this part yet.
Overview of ACURB202-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ACURB202-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACURB202-HF-ND
|
DigiKey | DIODE GEN PURP 100V 2A DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1222 / $0.1456 | Buy Now | |
DISTI #
750-ACURB202-HF
|
Mouser Electronics | Rectifiers 100V 2A RoHS: Compliant | 0 |
|
$0.1220 / $0.4300 | Order Now | |
NAC | AUTOMOTIVE DIODE GEN PURP 100V 2A DO214AA SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1330 / $0.3300 | Buy Now |
CAD Models for ACURB202-HF by Comchip Technology Corporation Ltd
Part Data Attributes for ACURB202-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2019-05-03
|
Application
|
ULTRA FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for ACURB202-HF
This table gives cross-reference parts and alternative options found for ACURB202-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACURB202-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS210LRHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ACURB202-HF vs SS210LRHG |
FS210WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Fagor Electrónica | ACURB202-HF vs FS210WHE3TRTB |
ES2BAF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ACURB202-HF vs ES2BAF5 |
SS210AF6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | ACURB202-HF vs SS210AF6 |
FR202W-W | Rectifier Diode, | Rectron Semiconductor | ACURB202-HF vs FR202W-W |
SS210FL-TP | Rectifier Diode, | Micro Commercial Components | ACURB202-HF vs SS210FL-TP |
ER2B-L-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB-2 | Micro Commercial Components | ACURB202-HF vs ER2B-L-TP |
ES2BAF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ACURB202-HF vs ES2BAF2 |
F2BFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ACURB202-HF vs F2BFF3 |
US2BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ACURB202-HF vs US2BB-HF |