Part Details for ACUSFP-SM-10G by Black Box Corporation
Overview of ACUSFP-SM-10G by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for ACUSFP-SM-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0286
|
Newark | 10G Sfp - 10-Gbps Singlemode Fiber, 1310Nm, 10Km, Lc |Black Box ACUSFP-SM-10G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$295.0200 / $335.9900 | Buy Now |
|
NAC | SINGLE MODE SFP LC 10G RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |