-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1743-ND
|
DigiKey | ROTARY ENCODER INCREMENT 12PPR Min Qty: 1 Lead time: 14 Weeks Container: Box |
25 In Stock |
|
$1.6120 / $3.5100 | Buy Now |
DISTI #
490-CZ11BR1E15FA112C
|
Mouser Electronics | Encoders INCR ENC, S, MECH, 12 PPR 12 DET, 5 Vdc, A/B, 2-bit, SW, 5 mm tbush 15 x 6 mm F shaft, horizontal RoHS: Compliant | 251 |
|
$1.5600 / $3.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | 11 mm, 12 ~ 20 PPR, Through Hole, Mechanical Panel Mount Encoder - 11 mm, 12, 15, or 20 PPR, PCB Mount |
702 Partner Stock |
|
$1.5400 / $1.9900 | Buy Now |
DISTI #
65703825
|
Verical | Mechanical Encoder Rotary Incremental Flat 0.02N.m Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pin Min Qty: 32 Package Multiple: 1 | Americas - 702 |
|
$1.8000 / $1.9600 | Buy Now |
|
Master Electronics | 11 mm, 12 ~ 20 PPR, Through Hole, Mechanical Panel Mount Encoder - 11 mm, 12, 15, or 20 PPR, PCB Mount |
702 Partner Stock |
|
$1.5400 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy