Part Details for ACZRA4740-HF by Comchip Technology Corporation Ltd
Overview of ACZRA4740-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ACZRA4740-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACZRA4740-HF-ND
|
DigiKey | DIODE ZENER 10V 1W DO214AC Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1380 / $0.1645 | Buy Now |
DISTI #
750-ACZRA4740-HF
|
Mouser Electronics | Zener Diodes ZENER 1W 10V AEC-Q101 RoHS: Compliant | 0 |
|
$0.1380 / $0.4900 | Order Now |
|
NAC | AUTOMOTIVE DIODE ZENER 10V 1W DO214AC SMA RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1557 / $0.3864 | Buy Now |
Part Details for ACZRA4740-HF
ACZRA4740-HF CAD Models
ACZRA4740-HF Part Data Attributes
|
ACZRA4740-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACZRA4740-HF
Comchip Technology Corporation Ltd
DIODE ZENER 10V 1W DO214AC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 7.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for ACZRA4740-HF
This table gives cross-reference parts and alternative options found for ACZRA4740-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACZRA4740-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZRMF4740A-HF | Zener Diode, | Comchip Technology Corporation Ltd | ACZRA4740-HF vs CZRMF4740A-HF |
SMAJ4740A-TP-HF | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | ACZRA4740-HF vs SMAJ4740A-TP-HF |
SMAJ4740AHE3-TP | Zener Diode, | Micro Commercial Components | ACZRA4740-HF vs SMAJ4740AHE3-TP |
1SMA4740A | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | ACZRA4740-HF vs 1SMA4740A |
SML4740A-T1-LF | Zener Diode | Won-Top Electronics Co Ltd | ACZRA4740-HF vs SML4740A-T1-LF |
1SMA4740-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | ACZRA4740-HF vs 1SMA4740-AU_R1_000A1 |