Part Details for ACZRC5341B-G by Comchip Technology Corporation Ltd
Overview of ACZRC5341B-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACZRC5341B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1989-1-ND
|
DigiKey | DIODE ZENER 6.2V 5W DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2566 In Stock |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
750-ACZRC5341B-G
|
Mouser Electronics | Zener Diodes ZENER 5W 6.2V AEC-Q101 RoHS: Compliant | 0 |
|
$0.3000 | Order Now |
|
NAC | Zener Diode, 6.2V V(Z), 5%, 5W,Silicon,Unidirectional, DO-214AB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3260 / $0.8000 | Buy Now |
Part Details for ACZRC5341B-G
ACZRC5341B-G CAD Models
ACZRC5341B-G Part Data Attributes
|
ACZRC5341B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACZRC5341B-G
Comchip Technology Corporation Ltd
Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 200 mA |
Alternate Parts for ACZRC5341B-G
This table gives cross-reference parts and alternative options found for ACZRC5341B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACZRC5341B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC5341_R3_00001 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | ACZRC5341B-G vs 1SMC5341_R3_00001 |
CZRB5341B-HF | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Comchip Technology Corporation Ltd | ACZRC5341B-G vs CZRB5341B-HF |
Z5SMB5341B | 6.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, SMB, 2 PIN | Taitron Components Inc | ACZRC5341B-G vs Z5SMB5341B |