Part Details for ACZRQC52C36-HF by Comchip Technology Corporation Ltd
Overview of ACZRQC52C36-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for ACZRQC52C36-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ACZRQC52C36-HFTR-ND
|
DigiKey | AUTOMOTIVE DIODE ZENER 125MW 36V Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0450 / $0.0643 | Buy Now |
DISTI #
750-ACZRQC52C36-HF
|
Mouser Electronics | Zener Diodes AUTOMOTIVE DIODE ZENER 125mW 36V 5% 0402C/SOD-923F RoHS: Compliant | 0 |
|
$0.0470 / $0.3300 | Order Now |
|
NAC | AUTOMOTIVE DIODE ZENER 125mW 36V 5% 0402C/SOD-923F RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0440 / $0.1100 | Buy Now |
Part Details for ACZRQC52C36-HF
ACZRQC52C36-HF CAD Models
ACZRQC52C36-HF Part Data Attributes
|
ACZRQC52C36-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACZRQC52C36-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-09-26 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Knee Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.125 W | |
Reference Standard | AEC-Q101; MIL-STD-750 | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |