Part Details for ACZRV5232B-HF by Comchip Technology Corporation Ltd
Overview of ACZRV5232B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACZRV5232B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ACZRV5232B-HFTR-ND
|
DigiKey | AUTOMOTIVE DIODE ZENER 5.6V 200M Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 / $0.0418 | Buy Now |
DISTI #
750-ACZRV5232B-HF
|
Mouser Electronics | Zener Diodes AUTOMOTIVE DIODE ZENER 5.6V 200MW SOD-323 RoHS: Compliant | 0 |
|
$0.0280 / $0.2300 | Order Now |
|
NAC | Zener Diode RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0630 | Buy Now |
Part Details for ACZRV5232B-HF
ACZRV5232B-HF CAD Models
ACZRV5232B-HF Part Data Attributes:
|
ACZRV5232B-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACZRV5232B-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |