There are no models available for this part yet.
Overview of ACZRW5231B-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ACZRW5231B-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-ACZRW5231B-HFTR-ND
|
DigiKey | AUTOMOTIVE DIODE ZENER 5.1V 350M Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0291 / $0.0495 | Buy Now | |
DISTI #
750-ACZRW5231B-HF
|
Mouser Electronics | Zener Diodes AUTOMOTIVE DIODE ZENER 5.1V 350mW +/-5% RoHS: Compliant | 0 |
|
$0.0290 / $0.2900 | Order Now | |
NAC | AUTOMOTIVE DIODE ZENER 5.1V 350mW �5% SOD-123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0320 / $0.0600 | Buy Now |
CAD Models for ACZRW5231B-HF by Comchip Technology Corporation Ltd
Part Data Attributes for ACZRW5231B-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
Diode Type
|
ZENER DIODE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|