Part Details for ACZRW5238B-HF by Comchip Technology Corporation Ltd
Overview of ACZRW5238B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACZRW5238B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ACZRW5238B-HFTR-ND
|
DigiKey | AUTOMOTIVE DIODE ZENER 8.7V 350M Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0291 / $0.0495 | Buy Now |
DISTI #
750-ACZRW5238B-HF
|
Mouser Electronics | Zener Diodes AUTOMOTIVE DIODE ZENER 8.7V 350mW +/-5% RoHS: Compliant | 0 |
|
$0.0290 / $0.2900 | Order Now |
Part Details for ACZRW5238B-HF
ACZRW5238B-HF CAD Models
ACZRW5238B-HF Part Data Attributes:
|
ACZRW5238B-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACZRW5238B-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |